Part Details for TTC011 by Toshiba America Electronic Components
Overview of TTC011 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for TTC011
TTC011 CAD Models
TTC011 Part Data Attributes
|
TTC011
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TTC011
Toshiba America Electronic Components
TRANSISTOR POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 230 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TTC011
This table gives cross-reference parts and alternative options found for TTC011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTC011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP47 | 1.0 A, 250 V NPN Bipolar Power Transistor, 1200-BLKBG | onsemi | TTC011 vs TIP47 |
TIP47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | TTC011 vs TIP47 |
TIP47 | 1A, 250V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TTC011 vs TIP47 |
TIP47TU | 1.0 A, 250 V NPN Bipolar Power Transistor, 1000-TUBE | onsemi | TTC011 vs TIP47TU |
TIP47 | NPN power transistor | STMicroelectronics | TTC011 vs TIP47 |
TIP47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TTC011 vs TIP47 |
TIP47 | 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TTC011 vs TIP47 |
TIP47G | 1.0 A, 250 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TTC011 vs TIP47G |
TIP47 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TT Electronics Resistors | TTC011 vs TIP47 |
TIP47 | Power Bipolar Transistor, | SPC Multicomp | TTC011 vs TIP47 |