-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans GP BJT NPN 285V 1.5A 3-Pin(3+Tab) PW-Mold
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTC008(Q)-ND
|
DigiKey | TRANS NPN 285V 1.5A PW-MOLD2 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
345 In Stock |
|
$0.2725 / $0.8000 | Buy Now |
DISTI #
TTC008(Q)
|
Avnet Americas | Trans GP BJT NPN 285V 1.5A 3-Pin(3+Tab) PW-Mold - Rail/Tube (Alt: TTC008(Q)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2790 / $0.3335 | Buy Now |
DISTI #
757-TTC008Q
|
Mouser Electronics | Bipolar Transistors - BJT NPN PWR Amp Trans 1.5A IC 3A 1.1W RoHS: Compliant | 268 |
|
$0.2720 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTC008(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TTC008(Q)
Toshiba America Electronic Components
Trans GP BJT NPN 285V 1.5A 3-Pin(3+Tab) PW-Mold
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.1 W | |
Surface Mount | NO |