Part Details for TTC-6-GDT-D-60AC-UT-I by Phoenix Contact
Overview of TTC-6-GDT-D-60AC-UT-I by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9060ACCSP-10YV#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler | |
ICL7660ACBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel |
Price & Stock for TTC-6-GDT-D-60AC-UT-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coarse surge protection with integrated status indicator for a 2-wire floating signal circuit. RoHS: Compliant | 0 |
|
$27.8200 / $35.0000 | Buy Now |
|
Master Electronics | Coarse surge protection with integrated status indicator for a 2-wire floating signal circuit. RoHS: Compliant | 0 |
|
$27.8200 / $35.0000 | Buy Now |