Part Details for TTC-5032 by Tamura Corporation of America
Overview of TTC-5032 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5032ACBZ-1-R7 | Analog Devices | Buck Reg W/ 3.3V, 1.8V, 2.8V, | |
ADRF5032BCCZN | Analog Devices | Silicon SPDT, Reflective Switc | |
ADRF5032BCCZN-R7 | Analog Devices | Silicon SPDT, Reflective Switc |
Price & Stock for TTC-5032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-TTC-5032
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 600ohm, 2.5dB at 2KHz | 0 |
|
$2.8000 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 95Ohm Prim. DCR 95Ohm Sec. DCR 6Term. Gull Wing SMD RoHS: Compliant | 0 |
|
$2.5000 / $7.0200 | Buy Now |
Part Details for TTC-5032
TTC-5032 CAD Models
TTC-5032 Part Data Attributes
|
TTC-5032
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-5032
Tamura Corporation of America
TRANSFORMR MODEM 600:470 OHM SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | EN, UL | |
Height | 7.6 mm | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 470 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9.6 mm |