Part Details for TTC-5019 by Tamura Corporation of America
Overview of TTC-5019 by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TTC-5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1 170Ohm Prim. DCR 170Ohm Sec. DCR 4Term. PC Pin Thru-Hole |
1657 In Stock |
|
$2.8100 / $4.5000 | Buy Now |
DISTI #
51696697
|
Verical | Telecom Transformer 1:1 170Ohm Prim. DCR 170Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole Min Qty: 15 Package Multiple: 5 Date Code: 1312 | Americas - 1205 |
|
$3.9951 / $5.9603 | Buy Now |
DISTI #
TTC-5019
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Telecom Transformer 1:1 170Ohm Prim. DCR 170Ohm Sec. DCR 4Term. PC Pin Thru-Hole |
1657 In Stock |
|
$2.8100 / $4.5000 | Buy Now |
Part Details for TTC-5019
TTC-5019 CAD Models
TTC-5019 Part Data Attributes:
|
TTC-5019
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-5019
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | UL | |
Height | 13.8 mm | |
Length | 23.1 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 22.5 mm |