Part Details for TTC-218 by Tamura Corporation of America
Overview of TTC-218 by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1 49Ohm Prim. DCR 76Ohm Sec. DCR 8Term. PC Pin Thru-Hole |
1832 In Stock |
|
$3.5900 / $5.6800 | Buy Now |
DISTI #
51692483
|
Verical | POWER TRANSFORMER Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 1830 |
|
$5.0061 / $7.3862 | Buy Now |
DISTI #
TTC-218
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Telecom Transformer 1:1 49Ohm Prim. DCR 76Ohm Sec. DCR 8Term. PC Pin Thru-Hole |
1832 In Stock |
|
$3.5900 / $5.6800 | Buy Now |