Part Details for TTC-109N-2 by Tamura Corporation of America
Overview of TTC-109N-2 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-109N-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:0.5 71Ohm Prim. DCR 117Ohm Sec. DCR 8Term. PC Pin Thru-Hole | 0 |
|
$16.3000 / $58.7400 | Buy Now |
|
Quest Components | 91 |
|
$27.4560 / $34.3200 | Buy Now |
Part Details for TTC-109N-2
TTC-109N-2 CAD Models
TTC-109N-2 Part Data Attributes:
|
TTC-109N-2
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-109N-2
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:0.5; 1:0.5 | |
Approvals | CSA, UL | |
Height | 16 mm | |
Length | 20.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 0.8 kHz | |
Operating Frequency-Min | 0.66 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 19.1 mm |