Part Details for TTC-105N by Tamura Corporation of America
Overview of TTC-105N by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTC-105N
TTC-105N CAD Models
TTC-105N Part Data Attributes:
|
TTC-105N
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-105N
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | CSA, UL | |
Height | 19 mm | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.5 mm |