Part Details for TTC-10 by Tamura Corporation of America
Overview of TTC-10 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:0.736/1:0.736 57Ohm Prim. DCR 42Ohm/42Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
183 In Stock |
|
$3.5900 / $5.6800 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 46 |
|
$9.6657 / $11.7556 | Buy Now |
|
Master Electronics | Telecom Transformer 1:0.736/1:0.736 57Ohm Prim. DCR 42Ohm/42Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
183 In Stock |
|
$3.5900 / $5.6800 | Buy Now |
Part Details for TTC-10
TTC-10 CAD Models
TTC-10 Part Data Attributes:
|
TTC-10
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-10
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:0.736; 1:0.736 | |
Approvals | CSA, UL | |
Height | 19.1 mm | |
Length | 19.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 17.5 mm |