Part Details for TTC-03 by Tamura Corporation of America
Overview of TTC-03 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTC-03-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 560 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3604 | Buy Now |
DISTI #
838-TTC-03
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 46Ohm Prim. DCR 63Ohm sec RoHS: Compliant | 0 |
|
$7.1300 / $7.1400 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:1.06 46Ohm Prim. DCR 63Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
800 In Stock |
|
$6.5800 / $19.1400 | Buy Now |
DISTI #
TTC-03
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 560 | 0 |
|
$7.5200 / $8.1500 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1.06 46Ohm Prim. DCR 63Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
800 In Stock |
|
$6.5800 / $19.1400 | Buy Now |
Part Details for TTC-03
TTC-03 CAD Models
TTC-03 Part Data Attributes
|
TTC-03
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-03
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA | |
Height | 12.4 mm | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.5 mm |