Part Details for TT92N16KOF by Infineon Technologies AG
Overview of TT92N16KOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT92N16KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT92N16KOF
|
TME | Module: thyristor, double series, 1.6kV, 92A, BG-PB20-1, Igt: 120mA Min Qty: 1 | 0 |
|
$136.9000 / $163.8500 | RFQ |
Part Details for TT92N16KOF
TT92N16KOF CAD Models
TT92N16KOF Part Data Attributes
|
TT92N16KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT92N16KOF
Infineon Technologies AG
Silicon Controlled Rectifier, 160A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 120 mA | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
Non-Repetitive Pk On-state Cur | 1400 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 60000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 160 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TT92N16KOF
This table gives cross-reference parts and alternative options found for TT92N16KOF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT92N16KOF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT92N16KOF-A | Silicon Controlled Rectifier, 160A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, | Eupec Gmbh & Co Kg | TT92N16KOF vs TT92N16KOF-A |
TT92N16KOFHOSA1 | Silicon Controlled Rectifier, 160A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7 | Infineon Technologies AG | TT92N16KOF vs TT92N16KOFHOSA1 |
MCC72-16IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN | Littelfuse Inc | TT92N16KOF vs MCC72-16IO8B |
MCC95-16IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN | Littelfuse Inc | TT92N16KOF vs MCC95-16IO8B |
CD431690 | Silicon Controlled Rectifier, 140A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, POW-R-BLOK-7 | Powerex Power Semiconductors | TT92N16KOF vs CD431690 |
CD431490 | Silicon Controlled Rectifier, 141A I(T)RMS, 90000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, POW-R-BLOK-7 | Powerex Power Semiconductors | TT92N16KOF vs CD431490 |
MCC72-16IO1B | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN | Littelfuse Inc | TT92N16KOF vs MCC72-16IO1B |
IRKT91/16A | Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | TT92N16KOF vs IRKT91/16A |
IRKT71/16A | Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | TT92N16KOF vs IRKT71/16A |