Part Details for TT822OUTSM6 by HellermannTyton
Results Overview of TT822OUTSM6 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT822OUTSM6 Information
TT822OUTSM6 by HellermannTyton is a Variable Inductor.
Variable Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for TT822OUTSM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TT822OUTSM6-ND
|
DigiKey | LONG BLUE RIBBON 110MMX91M Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$82.5500 | Buy Now |
DISTI #
TT822OUTSM6-ND
|
DigiKey | LONG BLUE RIBBON 110MMX91M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0200 | Buy Now |
DISTI #
329-TT822OUTSM6
|
Mouser Electronics | Printers 110MM X 74M LONG BLUE RoHS: Compliant | 0 |
|
$39.2400 / $42.3300 | Order Now |
DISTI #
71960236
|
RS | Thermal Transfer Ribbon, 4.33" x 242', .50" Core, PET, Blue | HellermannTyton TT822OUTSM6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4600 / $44.4600 | RFQ |
|
Onlinecomponents.com | Thermal Transfer Ribbon - 4.33" x 242' - 0.5" Core - PET - Blue - 1/pkg RoHS: Compliant | 0 |
|
$35.7700 / $46.9600 | Buy Now |
DISTI #
000000000001433722
|
Sager | Printers 110MM X 74M LONG BLUE Min Qty: 1 | 0 |
|
$47.5500 / $51.6600 | Buy Now |