Part Details for TT822OUTSM4 by HellermannTyton
Overview of TT822OUTSM4 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT822OUTSM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT822OUTSM4-ND
|
DigiKey | LONG YELLOW RIBBON 110MMX91M Min Qty: 36 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5133 | Buy Now |
DISTI #
329-TT822OUTSM4
|
Mouser Electronics | Printers 110MM X 74M LONG YELLOW | 0 |
|
$36.9900 / $38.5100 | Order Now |
DISTI #
71960234
|
RS | Thermal Transfer Ribbon, 4.33" x 242', .50" Core, PET, Yellow | HellermannTyton TT822OUTSM4 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5400 | RFQ |
|
Onlinecomponents.com | Thermal Transfer Ribbon - 4.33" x 242' - 0.5" Core - PET - Yellow - 1/pkg RoHS: Compliant | 0 |
|
$37.3700 / $54.4700 | Buy Now |
DISTI #
TT822OUTSM4
|
TTI | Printers 110MM X 74M LONG YELLOW pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.8100 / $36.8700 | Buy Now |
DISTI #
000000000001433720
|
Sager | Printers 110MM X 74M LONG YELLOW Min Qty: 1 | 0 |
|
$47.5500 / $51.6600 | Buy Now |