Datasheets
TT6P4-0770P0-1240 by:

Ceramic BPF, 770MHz, CERAMIC PACKAGE

Part Details for TT6P4-0770P0-1240 by Skyworks Solutions Inc

Overview of TT6P4-0770P0-1240 by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT11240JT/B Rochester Electronics LLC 54ACT11240 - Octal Buffers/Drivers
12402056E512A Amphenol Communications Solutions USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT
124020612102A Amphenol Communications Solutions USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT

Part Details for TT6P4-0770P0-1240

TT6P4-0770P0-1240 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TT6P4-0770P0-1240 Part Data Attributes

TT6P4-0770P0-1240 Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
TT6P4-0770P0-1240 Skyworks Solutions Inc Ceramic BPF, 770MHz, CERAMIC PACKAGE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description CERAMIC PACKAGE
Reach Compliance Code unknown
Additional Feature 4 POLE
Average Input Power 1 W
Center or Cutoff Frequency (fo/fc) 770 MHz
Filter Type CERAMIC BPF
Height 7.01 mm
Input/Output Impedance 50 OHM
Insertion Loss-Max 4 dB
Length 19.14 mm
Mounting Type SURFACE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
VSWR 2
Width 17 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TT6P4-0770P0-1240 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TT6P4-0770P0-1240 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of TT6P4-0770P0-1240 would you like to use for your alert(s)?
  • Please alert me when TT6P4-0770P0-1240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TT6P4-0770P0-1240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TT6P4-0770P0-1240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TT6P4-0770P0-1240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TT6P4-0770P0-1240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TT6P4-0770P0-1240 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: