Part Details for TT60N16SOFB01HPSA1 by Infineon Technologies AG
Overview of TT60N16SOFB01HPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TT60N16SOFB01HPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TT60N16SOFB01HPSA1-ND
|
DigiKey | SCR MODULE 1600V 90A MODULE Min Qty: 1 Lead time: 30 Weeks Container: Tray |
6 In Stock |
|
$20.6202 / $31.0900 | Buy Now |
DISTI #
TT60N16SOFB01HPSA1
|
Avnet Americas | Phase Control Thyristor Module 20mA BG-SB20-1 Tray - Trays (Alt: TT60N16SOFB01HPSA1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$24.7225 | Buy Now |
DISTI #
726-TT60N16SOFB01HPS
|
Mouser Electronics | Rectifiers L#T-BOND MODULE RoHS: Compliant | 0 |
|
$24.1600 / $31.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$20.7200 | Buy Now |
|
Rochester Electronics | TT60N16 - Thyristor / Diode Module RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$19.7700 / $23.2600 | Buy Now |
DISTI #
SP001722512
|
EBV Elektronik | Phase Control Thyristor Module 20mA BG-SB20-1 Tray (Alt: SP001722512) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TT60N16SOFB01HPSA1
TT60N16SOFB01HPSA1 CAD Models
TT60N16SOFB01HPSA1 Part Data Attributes:
|
TT60N16SOFB01HPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT60N16SOFB01HPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 90A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 90 A | |
Reference Standard | IEC-60747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |