Part Details for TT5X350/NATURAL by TIE10
Overview of TT5X350/NATURAL by TIE10
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147603-00007LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 7 Positions, Halogen Free, Natural Color | |
10147603-00017LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 17 Positions, Halogen Free, Natural Color | |
10147603-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color |
Price & Stock for TT5X350/NATURAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT4.6X350/N
|
TME | Cable tie, L: 350mm, W: 4.6mm, polyamide, 215N, natural, Ømax: 90mm Min Qty: 100 | 9000 |
|
$0.0461 / $0.0726 | Buy Now |