There are no models available for this part yet.
Overview of TT4X250MD by TIE10
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TT4X250MD by TIE10
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TT3.6X250/BL
|
TME | Cable tie, with metal, L: 250mm, W: 3.6mm, polyamide, 176N, blue Min Qty: 100 | 0 |
|
$0.0268 / $0.0423 | RFQ |