Part Details for TT4M-10KC3-T125-M5-500 by Tewa Electronics Group
Overview of TT4M-10KC3-T125-M5-500 by Tewa Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT4M-10KC3-T125-M5-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT4M10KC3T125M5
|
TME | Sensor: temperature, NTC, 10kΩ, 0.5m, -40÷125°C, Leads: lead x2 Min Qty: 1 | 143 |
|
$3.2200 / $4.4700 | Buy Now |