Trigger Devices
TT425N16KOF
Description: Silicon Controlled Rectifier, 800A I(T)RMS, 425000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7

Overview of TT425N16KOF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TT425N16KOF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 641-TT425N16KOF
Mouser Electronics Thyristor Modules 1600V 800A DUAL RoHS: Compliant 26
  • 1 $298.9600
  • 10 $280.1300
  • 26 $279.8700
$279.8700 / $298.9600 Buy Now
DISTI # TT425N16KOF
TME Module: thyristor, double series, 1.6kV, 471A, BG-PB60AT-1, screw Min Qty: 1 4
  • 1 $604.0000
  • 2 $503.5200
  • 4 $425.3700
$425.3700 / $604.0000 Buy Now

CAD Models for TT425N16KOF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TT425N16KOF by Infineon Technologies AG

TT425N16KOF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Infineon
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
250 mA
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
A-K-AK
JESD-30 Code
R-XUFM-X7
Non-Repetitive Pk On-state Cur
12000 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
425000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
800 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. TT425N16KOF
    Infineon Technologies AG
    Silicon Controlled Rectifier, 800A I(T)RMS, 425000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
    VS

Related Parts for TT425N16KOF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TT425N16KOF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TT425N16KOF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TT425N16KOF would you like to use for your alert(s)?
  • Please alert me when TT425N16KOF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TT425N16KOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TT425N16KOF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TT425N16KOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TT425N16KOF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TT425N16KOF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: