Part Details for TT400N26KOF by Infineon Technologies AG
Overview of TT400N26KOF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT400N26KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TT400N26KOF
|
Mouser Electronics | Discrete Semiconductor Modules 2600V 800A DUAL RoHS: Compliant | 0 |
|
$360.3000 / $374.3800 | Order Now |
DISTI #
TT400N26KOF
|
TME | Module: thyristor, double series, 2.6kV, 400A, BG-PB60-1, screw Min Qty: 1 | 0 |
|
$568.8800 / $800.8600 | RFQ |
Part Details for TT400N26KOF
TT400N26KOF CAD Models
TT400N26KOF Part Data Attributes:
|
TT400N26KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT400N26KOF
Infineon Technologies AG
Silicon Controlled Rectifier, 800A I(T)RMS, 510000mA I(T), 2600V V(DRM), 2600V V(RRM), 2 Element, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XXFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.2 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XXFM-X7 | |
Non-Repetitive Pk On-state Cur | 13000 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 510000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Voltage | 2600 V | |
Repetitive Peak Reverse Voltage | 2600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TT400N26KOF
This table gives cross-reference parts and alternative options found for TT400N26KOF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT400N26KOF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT400N26KOFHOSA1 | Silicon Controlled Rectifier, 800A I(T)RMS, 2600V V(DRM), 2600V V(RRM), 2 Element, MODULE-7 | Infineon Technologies AG | TT400N26KOF vs TT400N26KOFHOSA1 |
TT400N26KOFHPSA1 | Silicon Controlled Rectifier, 800A I(T)RMS, 2600V V(DRM), 2600V V(RRM), 2 Element, MODULE-7 | Infineon Technologies AG | TT400N26KOF vs TT400N26KOFHPSA1 |