Part Details for TT4-PT100B-T105-1500 by CTS Corporation
Results Overview of TT4-PT100B-T105-1500 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT4-PT100B-T105-1500 Information
TT4-PT100B-T105-1500 by CTS Corporation is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S |
Price & Stock for TT4-PT100B-T105-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5636
|
Newark | Rtd Sensor, 100 Ohm, -20 To 105Deg C Rohs Compliant: Yes |Cts TT4-PT100B-T105-1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $9.3200 | Buy Now |
DISTI #
TT4-PT100B-T105-1500
|
Avnet Americas | Thermistor NTC 100Ohm 2-Pin Wire Leaded - Bulk (Alt: TT4-PT100B-T105-1500) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk |
80 |
|
$5.0469 | Buy Now |