Part Details for TT4-PT1000B-T180-OM52-500 by Tewa Electronics Group
Overview of TT4-PT1000B-T180-OM52-500 by Tewa Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-8.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
1008CT-180XKLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
1008CT-180XJLB | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for TT4-PT1000B-T180-OM52-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1912-TT4-PT1000B-T180-OM52-500-ND
|
DigiKey | SENSOR RTD M8 SCREW Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3205 | Buy Now |
DISTI #
TT4PT1000BT180OM52
|
TME | Sensor: temperature, Pt1000, 1000Ω, cl.B, Body dim: Ø8x17mm, M8 Min Qty: 1 | 46 |
|
$7.1200 / $9.9000 | Buy Now |