Part Details for TT4-10KC3-T105-OM55-1500 by CTS Corporation
Results Overview of TT4-10KC3-T105-OM55-1500 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT4-10KC3-T105-OM55-1500 Information
TT4-10KC3-T105-OM55-1500 by CTS Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S |
Price & Stock for TT4-10KC3-T105-OM55-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT4-10KC3-T105-OM55-1500
|
Avnet Americas | Thermistor NTC 10kOhm 1% 2-Pin Radial Leaded - Bulk (Alt: TT4-10KC3-T105-OM55-1500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk |
100 |
|
$5.5044 | Buy Now |