Part Details for TT330N16KOFTIMHPSA1 by Infineon Technologies AG
Overview of TT330N16KOFTIMHPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TT330N16KOFTIMHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TT330N16KOFTIMHPSA1-ND
|
DigiKey | SCR MODULE 1600V 520A MODULE Min Qty: 3 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$183.9267 | Buy Now |
DISTI #
TT330N16KOFTIMHPSA
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TT330N16KOFTIMHPSA) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$204.5246 | Buy Now |
DISTI #
726-TT330N16KOFTIMHP
|
Mouser Electronics | Thyristor Modules THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$183.9200 / $183.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 20 Weeks | 0 |
|
$191.1000 | Buy Now |
Part Details for TT330N16KOFTIMHPSA1
TT330N16KOFTIMHPSA1 CAD Models
TT330N16KOFTIMHPSA1 Part Data Attributes
|
TT330N16KOFTIMHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT330N16KOFTIMHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 520A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 520 A | |
Reference Standard | IEC-747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |