Part Details for TT330N16AOFHPSA1 by Infineon Technologies AG
Overview of TT330N16AOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TT330N16AOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1251
|
Newark | Thyristor Diode Module, 1.6Kv, 305A Rohs Compliant: Yes |Infineon TT330N16AOFHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$190.5400 / $203.4300 | Buy Now |
DISTI #
2156-TT330N16AOFHPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 520A MODULE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$197.0100 | Buy Now |
DISTI #
TT330N16AOFHPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 520A MODULE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$183.2125 / $195.6100 | Buy Now |
DISTI #
TT330N16AOFHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TT330N16AOFHPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$211.4045 | Buy Now |
|
Future Electronics | THYR / DIODE MODULE DK RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Tray | 0Tray |
|
$179.6300 / $185.6600 | Buy Now |
|
Rochester Electronics | TT330N16 - Phase Control Thyristor Module RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$169.0700 / $198.9000 | Buy Now |
DISTI #
SP000662792
|
EBV Elektronik | Thyristor PCT Module 1.6KV 10.5KA 7-Pin (Alt: SP000662792) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TT330N16AOFHPSA1
TT330N16AOFHPSA1 CAD Models
TT330N16AOFHPSA1 Part Data Attributes:
|
TT330N16AOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT330N16AOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 475A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 130 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 475 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |