Part Details for TT31X225M100CT by Walsin Technology Corporation
Overview of TT31X225M100CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT31X225M100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-TT31X225M100CTTR-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 1206 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
DISTI #
791-TT31X225M100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC X5R 2.2 uF, +/- 20% 10 V T&R LP RoHS: Compliant | 0 |
|
$0.0270 / $0.2200 | Order Now |
Part Details for TT31X225M100CT
TT31X225M100CT CAD Models
TT31X225M100CT Part Data Attributes
|
TT31X225M100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
TT31X225M100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TT31X225M100CT
This table gives cross-reference parts and alternative options found for TT31X225M100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT31X225M100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X5R1A225MT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | TT31X225M100CT vs C3216X5R1A225MT |
C3216X5R1A225M/0.85 | CAP,CERAMIC,2.2UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TDK Corporation | TT31X225M100CT vs C3216X5R1A225M/0.85 |
C3216X5R1A225M | Ceramic Capacitor, Ceramic, | TDK Corporation | TT31X225M100CT vs C3216X5R1A225M |
C1206C225M8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TT31X225M100CT vs C1206C225M8PACTM |
C1206C225M8PACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | TT31X225M100CT vs C1206C225M8PACTU |
C1206C225M8PAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | TT31X225M100CT vs C1206C225M8PAC7210 |
C1206C225M8PAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TT31X225M100CT vs C1206C225M8PAC |
C1206C225M8PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | TT31X225M100CT vs C1206C225M8PAC7215 |