Part Details for TT261 by Switchcraft Conxall
Overview of TT261 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000947812
|
Sager | RCA Phono Connectors | 0 |
|
Buy Now |
Part Details for TT261
TT261 CAD Models
TT261 Part Data Attributes
|
TT261
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TT261
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |