Part Details for TT25-1-KK81+ by Mini-Circuits
Results Overview of TT25-1-KK81+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT25-1-KK81+ Information
TT25-1-KK81+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TT25-1-KK81+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.02MHZ - 30MHZ RF TRANSFORMER | 1 |
|
$10.5000 | Buy Now |
Part Details for TT25-1-KK81+
TT25-1-KK81+ CAD Models
TT25-1-KK81+ Part Data Attributes
|
TT25-1-KK81+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TT25-1-KK81+
Mini-Circuits
RF Transformer, 0.02MHz Min, 30MHz Max, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 25 | |
Cut-off Frequency-Max | 30 MHz | |
Cut-off Frequency-Min | 0.02 MHz | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |