Part Details for TT20-V8EF2DRZ00000 by Sifam Tinsley Precision Instrumentation Ltd
Overview of TT20-V8EF2DRZ00000 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT20-V8EF2DRZ00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1622
|
Newark | Transducer, 2-Ch, Curr/Volt, 24-60V, Signal Conditioner Input:Voltage, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:2Channels, Accuracy:-, Supply Voltage Min:24V, Supply Voltage Max:60V, Power Consumption:- Rohs Compliant: Yes |Sifam Tinsley TT20-V8EF2DRZ00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.0000 | Buy Now |
DISTI #
75343616
|
RS | Theta 20V Voltage Transducer, DIN Rail Mt., 57-500V AC In., RS-485, 24-60V | Sifam Tinsley TT20-V8EF2DRZ00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$297.5000 | RFQ |