Part Details for TT2-10KC3-10 by Tewa Electronics Group
Overview of TT2-10KC3-10 by Tewa Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT2-10KC3-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1912-1000-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3977K BEAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
537 In Stock |
|
$1.1736 / $2.7200 | Buy Now |
DISTI #
TT2-10KC3-10
|
TME | NTC thermistor, 10kΩ, THT, 3977K, -40÷250°C, ±1% Min Qty: 1 | 1351 |
|
$1.0256 / $1.7086 | Buy Now |