Part Details for TT1541500000G by Anytek Technology Corporation Ltd
Overview of TT1541500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT1541500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT1541500000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.81MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4509 | Buy Now |
DISTI #
72328471
|
RS | TT-3.81- 15P Green , Zinc NL66 ,MARK | Amphenol - Anytek TT1541500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 | RFQ |
DISTI #
ANYTT1541500000G
|
Heilind Electronics | TT-3.81- 15P GREEN - ZINC NL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $2.8700 | Buy Now |
DISTI #
ANYTT1541500000G
|
Interstate Connecting Components | TT-3.81- 15P GREEN - ZINC NL | 0 |
|
Buy Now |