Part Details for TT142N14KOF by Infineon Technologies AG
Results Overview of TT142N14KOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT142N14KOF Information
TT142N14KOF by Infineon Technologies AG is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TT142N14KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT142N14KOF
|
TME | Module: thyristor, double series, 1.4kV, 142A, BG-PB34-1, screw Min Qty: 1 | 0 |
|
$132.3400 / $190.8200 | RFQ |
Part Details for TT142N14KOF
TT142N14KOF CAD Models
TT142N14KOF Part Data Attributes
|
TT142N14KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT142N14KOF
Infineon Technologies AG
Silicon Controlled Rectifier, 230A I(T)RMS, 142A I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
Non-Repetitive Pk On-state Cur | 4100 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 142000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 230 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TT142N14KOF
This table gives cross-reference parts and alternative options found for TT142N14KOF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT142N14KOF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TT142N14KOFHPSA1 | Infineon Technologies AG | Check for Price | Silicon Controlled Rectifier, 230A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7 | TT142N14KOF vs TT142N14KOFHPSA1 |
TT142N14KOFHOSA1 | Infineon Technologies AG | Check for Price | Silicon Controlled Rectifier, 230A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7 | TT142N14KOF vs TT142N14KOFHOSA1 |