There are no models available for this part yet.
Overview of TT13D7T1/4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TT13D7T1/4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14F3132
|
Newark | Switch, Toggle, Spdt, 3A, 125V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tt Series, Contact Current Max:3A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Alcoswitch Te Connectivity TT13D7T1/4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 | Buy Now | |
DISTI #
9-1437561-1
|
Avnet Americas | Switch Toggle ON None ON SPDT Flat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads - Bulk (Alt: 9-1437561-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
506-TT13D7T1/4
|
Mouser Electronics | Toggle Switches SP ON-NONE-ON LUG RoHS: Compliant | 0 |
|
$25.1800 | Order Now | |
Onlinecomponents.com | Switch Toggle ON None ON SPDT Flat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant |
229 In Stock |
|
$24.9600 / $32.2000 | Buy Now | ||
DISTI #
61758943
|
Verical | Switch Toggle ON None ON SPDT Flat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Min Qty: 3 Package Multiple: 1 | Americas - 200 |
|
$26.3400 / $27.8900 | Buy Now | |
DISTI #
70316898
|
Verical | Switch Toggle ON None ON SPDT Flat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 1744 | Americas - 28 |
|
$33.7740 / $41.8600 | Buy Now | |
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat | 10 |
|
$25.4183 | Buy Now | ||
DISTI #
000000000000088294
|
Sager | Toggle Switches SP ON-NONE-ON LUG | 0 |
|
Buy Now | ||
DISTI #
C1S114404903848
|
Chip1Stop | Toggle Switch RoHS: Compliant | 200 |
|
$28.0000 / $31.5000 | Buy Now | |
Master Electronics | Switch Toggle ON None ON SPDT Flat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant |
229 In Stock |
|
$24.9600 / $32.2000 | Buy Now |
CAD Models for TT13D7T1/4 by TE Connectivity
Part Data Attributes for TT13D7T1/4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Actuator Angle
|
26 deg
|
Actuator Finish
|
GOLD
|
Actuator Length
|
0.49 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
LARGE FLAT TYPE
|
Body Breadth
|
5.334 mm
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
12.4 mm
|
Bushing Diameter
|
0.194 inch
|
Bushing Type
|
1/4-40
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
2A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000 V
|
Electrical Life
|
20000 Cycle(s)
|
End Contact Material
|
GOLD
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.11 inch
|
Termination Type
|
WIRE
|
Washability
|
SOLVENT
|