Part Details for TT13A3T by TE Connectivity
Overview of TT13A3T by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TT13A3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1437561-0
|
Avnet Americas | Switch Toggle ON None OFF SPST Long Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads - Bulk (Alt: 8-1437561-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TT13A3T
|
Mouser Electronics | Toggle Switches SP ON-NONE-OFF LUG RoHS: Compliant | 0 |
|
$12.3200 / $13.3100 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Long Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000004500
|
Sager | Toggle Switches SP ON-NONE-OFF LUG | 0 |
|
Buy Now |
Part Details for TT13A3T
TT13A3T CAD Models
TT13A3T Part Data Attributes
|
TT13A3T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT13A3T
TE Connectivity
Toggle Switch, SPST, On-off, Latched, 3A, 28VDC, Wire Terminal, Baton Long Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 26 deg | |
Actuator Finish | GOLD | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | BATON LONG TYPE | |
Body Breadth | 5.334 mm | |
Body Height | 26.416 mm | |
Body Length or Diameter | 9.4 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | GOLD | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | WIRE | |
Washability | SOLVENT |