-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-off-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4741
|
Newark | Tt11Egpc104 |Alcoswitch Te Connectivity TT11EGPC104 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$11.2500 / $11.9200 | Buy Now |
DISTI #
2266-TT11EGPC104-ND
|
DigiKey | SWITCH TOGGLE SPDT Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
347 In Stock |
|
$13.2000 / $14.2600 | Buy Now |
DISTI #
506-TT11EGPC104
|
Mouser Electronics | Toggle Switches SPDT ON-OFF-ON RoHS: Compliant | 157 |
|
$11.6700 / $17.9200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount RoHS: Compliant |
380 In Stock |
|
$11.5600 / $25.5900 | Buy Now |
DISTI #
16509457
|
Verical | Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk Min Qty: 5 Package Multiple: 1 | Americas - 347 |
|
$12.3800 / $13.3700 | Buy Now |
DISTI #
51527041
|
Verical | Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1648 | Americas - 30 |
|
$31.3170 / $33.2670 | Buy Now |
DISTI #
1825219-6
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, Leads: for PCB, -30÷85°C, 20mΩ Min Qty: 10 | 0 |
|
$17.3500 | RFQ |
DISTI #
000000000002660341
|
Sager | Toggle Switches SPDT ON-OFF-ON Min Qty: 250 | 0 |
|
$10.5300 / $13.0800 | Buy Now |
DISTI #
C1S757100073323
|
Chip1Stop | Toggle Switch RoHS: Compliant | 347 |
|
$13.1000 / $15.2000 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount RoHS: Compliant |
380 In Stock |
|
$11.5600 / $25.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TT11EGPC104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT11EGPC104
TE Connectivity
Toggle Switch, SPDT, On-off-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |