Part Details for TT11EGPC1 by TE Connectivity
Overview of TT11EGPC1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TT11EGPC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F785
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tt Series, Contact Current Max:3A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: No |Alcoswitch Te Connectivity TT11EGPC1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $10.8800 | Buy Now |
DISTI #
450-1323-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
280 In Stock |
|
$13.8866 / $20.7200 | Buy Now |
DISTI #
5-1437561-1
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 5-1437561-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7208 / $12.2363 | Buy Now |
DISTI #
506-TT11EGPC1
|
Mouser Electronics | Toggle Switches SPDT ON-OFF-ON RoHS: Not Compliant | 154 |
|
$12.5200 / $19.4200 | Buy Now |
DISTI #
70468730
|
RS | Alcoswitch, Toggle switch SPDT On-Off-On TT series | TE Connectivity TT11EGPC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5500 / $22.8000 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount |
15 In Stock |
|
$12.0200 / $18.4900 | Buy Now |
DISTI #
51528246
|
Verical | Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1611 | Americas - 14 |
|
$16.3150 / $24.0370 | Buy Now |
DISTI #
000000000000004495
|
Sager | Toggle Switches SPDT ON-OFF-ON Min Qty: 250 | 0 |
|
$11.2900 / $14.0200 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount |
15 In Stock |
|
$12.0200 / $18.4900 | Buy Now |
Part Details for TT11EGPC1
TT11EGPC1 CAD Models
TT11EGPC1 Part Data Attributes
|
TT11EGPC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT11EGPC1
TE Connectivity
Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | GOLD | |
Actuator Type | BATON SHORT TYPE | |
Body Color | BLACK | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |