Part Details for TT11DGRA9T1/4 by TE Connectivity
Overview of TT11DGRA9T1/4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TT11DGRA9T1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13F4050
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-Off, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tt Series, Contact Current Max:400Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: No |Alcoswitch Te Connectivity TT11DGRA9T1/4 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $12.3200 | Buy Now |
DISTI #
4-1437561-7
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads - Bulk (Alt: 4-1437561-7) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TT11DGRA9T1/4
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON R/A RoHS: Not Compliant | 0 |
|
$11.4500 / $12.4200 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads |
2 In Stock |
|
$9.9500 / $16.8000 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED, SOLDER TERMINAL, BATON LONG TYPE ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 57 |
|
$10.5570 / $17.5950 | Buy Now |
DISTI #
000000000000076430
|
Sager | Toggle Switches SPDT ON-NONE-ON R/A | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads |
2 In Stock |
|
$9.9500 / $16.8000 | Buy Now |
Part Details for TT11DGRA9T1/4
TT11DGRA9T1/4 CAD Models
TT11DGRA9T1/4 Part Data Attributes
|
TT11DGRA9T1/4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT11DGRA9T1/4
TE Connectivity
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Long Type Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | GOLD | |
Actuator Type | BATON LONG TYPE | |
Body Length or Diameter | 10.69 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |