Part Details for TT11AGPC1 (ALTERNATE: 2-1437561-3) by TE Connectivity
Overview of TT11AGPC1 (ALTERNATE: 2-1437561-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT11AGPC1 (ALTERNATE: 2-1437561-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70155864
|
RS | Switch, Toggle, PC, 0.4 VA, 20 VDC, SPST, 20 Milliohms (Max.), Gold over Nickel | TE Connectivity TT11AGPC1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5400 / $10.8300 | RFQ |