Part Details for TT-T-20-TWSH-SLE-1000/N by Omega Engineering
Results Overview of TT-T-20-TWSH-SLE-1000/N by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT-T-20-TWSH-SLE-1000/N Information
TT-T-20-TWSH-SLE-1000/N by Omega Engineering is a Telecom Filter.
Telecom Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for TT-T-20-TWSH-SLE-1000/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1484
|
Newark | Thermocouple Wire, T Type, 20Awg, 1000 , Thermocouple Wire Type:T, Length - Imperial:1000Ft, Leng... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,923.0500 | Buy Now |
Part Details for TT-T-20-TWSH-SLE-1000/N
TT-T-20-TWSH-SLE-1000/N CAD Models
TT-T-20-TWSH-SLE-1000/N Part Data Attributes
|
TT-T-20-TWSH-SLE-1000/N
Omega Engineering
Buy Now
|
Compare Parts:
TT-T-20-TWSH-SLE-1000/N
Omega Engineering
Select a part to compare: |
Samacsys Manufacturer | OMEGA |