Part Details for TT-SMDC-3.6864-S-TR by Raltron Electronics Corporation
Results Overview of TT-SMDC-3.6864-S-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT-SMDC-3.6864-S-TR Information
TT-SMDC-3.6864-S-TR by Raltron Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for TT-SMDC-3.6864-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-TT-SMDC-3.6864-S-TRCT-ND
|
DigiKey | CRYSTAL 3.6864MHZ SERIES SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2898 In Stock |
|
$0.6966 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.6250 | Buy Now |
DISTI #
TT-SMDC-3.684S
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TT-SMDC-3.6864-S-TR
TT-SMDC-3.6864-S-TR CAD Models
TT-SMDC-3.6864-S-TR Part Data Attributes
|
TT-SMDC-3.6864-S-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TT-SMDC-3.6864-S-TR
Raltron Electronics Corporation
Series - Fundamental Quartz Crystal, 3.6864MHz Nom, THERMOPLASTIC, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | THERMOPLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT; TAPE AND REEL; FREQUENCY TOLERENCE 30 PPM AND FREQUENCY STABILITY 30 PPM AVAILABLE | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |