Part Details for TT-SI 8010A by TESTEC Elektronik GmbH
Overview of TT-SI 8010A by TESTEC Elektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8010ARZ | Analog Devices | SOIC 160mA Output Current High | |
AD8010ANZ | Analog Devices | PDIP 160mA Output Current High | |
AD8010ARZ-16 | Analog Devices | SOIC-WB 160mA Output Current H |
Price & Stock for TT-SI 8010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2600
|
Newark | Active Differential Probe, 70Mhz, Osc Rohs Compliant: Yes |Testec TT-SI 8010A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,918.2900 / $2,143.3400 | Buy Now |