Part Details for TT-K-30-1000 by Omega Engineering
Overview of TT-K-30-1000 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for TT-K-30-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9610
|
Newark | Thermocouple Wire, Type K, 30Awg, 305M, Thermocouple Wire Type:K, Length - Imperial:1000Ft, Length - Metric:305M, No. Of Max Strands X Strand Size:Solid, Wire Gauge:30Awg, Conductor Area Csa:-, Conductor Type:Solid, Insulation:Pfa Rohs Compliant: Yes |Omega TT-K-30-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 14 |
|
$748.8000 | Buy Now |
DISTI #
5880-TT-K-30-1000-ND
|
DigiKey | THERMOCOUPLE WIRE, DUPLEX INSULA Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$807.0000 | Buy Now |
DISTI #
75018223
|
RS | T/C Wire, Medium Temp Wire | Omega Engineering TT-K-30-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$806.4100 | RFQ |