Part Details for TT-260 by Triplett Corporation
Overview of TT-260 by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-TT-260-ND
|
DigiKey | CROSSJAW 13" LONG NEEDLE NOSE PL Min Qty: 2 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
137 In Stock |
|
$17.9900 | Buy Now |
|
Onlinecomponents.com | Cross Jaw - Extended Reach Needle Nose Pliers RoHS: Compliant | 0 |
|
$13.4900 / $17.9900 | Buy Now |
DISTI #
43098.1
|
TestEquity LLC | Triplett TT-260 Pliers, Extended Reach Needle Nose, Cross Jaw, 13" OAL, 18-30 AWG, Rubberized Grips | 0 |
|
$17.9900 | Buy Now |