Part Details for TSZZ2/017MP by Intel Corporation
Overview of TSZZ2/017MP by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6017MPDJC#PBF | Analog Devices | 4x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6017MPDJC#TRPBF | Analog Devices | 4x 3.2MHz, 0.8V/µs L Pwr, Over |
Price & Stock for TSZZ2/017MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ2/2X7.5V
|
TME | Transformer: encapsulated, 2VA, 230VAC, 7.5V, 7.5V, 130mA, 130mA Min Qty: 1 | 0 |
|
$3.0300 / $3.6500 | RFQ |