Part Details for TSZL52C22 RWG by Taiwan Semiconductor
Overview of TSZL52C22 RWG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZL52C22 RWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZL52C22 RWG
|
Avnet Americas | Diode Zener Single 22V 5% 200mW 2-Pin 1005 T/R - Tape and Reel (Alt: TSZL52C22 RWG) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |