Part Details for TSZ8J48SR by Toshiba America Electronic Components
Overview of TSZ8J48SR by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TSZ8J48SR
TSZ8J48SR CAD Models
TSZ8J48SR Part Data Attributes
|
TSZ8J48SR
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSZ8J48SR
Toshiba America Electronic Components
Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, 10-47B1A, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 10-47B1A, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | TTL COMPATIBLE; WITH SNUBBER NETWORK | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 8 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |