Part Details for TSZ3G44S by Toshiba America Electronic Components
Overview of TSZ3G44S by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSZ3G44S
TSZ3G44S CAD Models
TSZ3G44S Part Data Attributes
|
TSZ3G44S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSZ3G44S
Toshiba America Electronic Components
Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2060 V ISOLATION-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2060 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |