Part Details for TSZ1J2A45-N by Toshiba America Electronic Components
Overview of TSZ1J2A45-N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TSZ1J2A45-N
TSZ1J2A45-N CAD Models
TSZ1J2A45-N Part Data Attributes
|
TSZ1J2A45-N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSZ1J2A45-N
Toshiba America Electronic Components
Solid State Relay, DUAL TRIGGER OUTPUT SOLID STATE RELAY, 2000 V ISOLATION-MAX, 10-30E1A, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 10-30E1A, 7 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2000 V | |
Number of Elements | 2 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |