Part Details for TSZ1G45S by Toshiba America Electronic Components
Overview of TSZ1G45S by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for TSZ1G45S
TSZ1G45S CAD Models
TSZ1G45S Part Data Attributes
|
TSZ1G45S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSZ1G45S
Toshiba America Electronic Components
Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2060 V ISOLATION-MAX, 10-45B1A, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 10-45B1A, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | TTL COMPATIBLE; WITH SNUBBER NETWORK | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2060 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |