-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high temperature (150 deg), zero-drift operational amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9183
|
Newark | Opamp, 3Mhz, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics TSZ182HYDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4700 / $4.6300 | Buy Now |
DISTI #
497-TSZ182HYDTCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$1.8897 / $3.9100 | Buy Now |
DISTI #
TSZ182HYDT
|
Avnet Americas | Operational Amplifier Dual Amplifier Rail to Rail Input/Output 5.5V 8-Pin SO T/R - Tape and Reel (Alt: TSZ182HYDT) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7320 Partner Stock |
|
RFQ | |
DISTI #
TSZ182HYDT
|
Avnet Americas | Operational Amplifier Dual Amplifier Rail to Rail Input/Output 5.5V 8-Pin SO T/R - Tape and Reel (Alt: TSZ182HYDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7320 Factory Stock |
|
$1.8125 / $1.9148 | Buy Now |
DISTI #
511-TSZ182HYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Very high acc 25 uV zero drift 5V CMOS RoHS: Compliant | 2485 |
|
$1.8200 / $2.5000 | Buy Now |
|
STMicroelectronics | Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high temperature (150 °, C), zero-drift operational amplifiers RoHS: Compliant Min Qty: 1 | 2485 |
|
$1.8100 / $2.4500 | Buy Now |
|
Future Electronics | Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.8700 / $2.2400 | Buy Now |
|
Rochester Electronics | TSZ182 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 7320 |
|
$2.1700 / $2.5600 | Buy Now |
DISTI #
TSZ182HYDT
|
TME | IC: operational amplifier, 3MHz, Ch: 2, SO8, 2.2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$2.9800 / $4.4800 | RFQ |
DISTI #
TSZ182HYDT
|
Avnet Silica | Operational Amplifier Dual Amplifier Rail to Rail Input/Output 5.5V 8-Pin SO T/R (Alt: TSZ182HYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ182HYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ182HYDT
STMicroelectronics
Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high temperature (150 deg), zero-drift operational amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER |